1N746AT-80 vs 1N746ARR1 feature comparison

1N746AT-80 ROHM Semiconductor

Buy Now Datasheet

1N746ARR1 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROHM CO LTD ON SEMICONDUCTOR
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 20 mA 20 mA
Base Number Matches 1 3
Rohs Code No
Part Package Code DO-35
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 28 Ω
JESD-609 Code e0
Reference Voltage-Nom 3.3 V
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5%

Compare 1N746AT-80 with alternatives