1N746ARA2 vs 1N746AT-83 feature comparison

1N746ARA2 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

1N746AT-83 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD ROHM CO LTD
Part Package Code DO-204
Package Description O-LALF-W2 O-LALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 28 Ω
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 250
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5%
Working Test Current 20 mA 20 mA
Base Number Matches 2 1
Reverse Current-Max 10 µA

Compare 1N746ARA2 with alternatives

Compare 1N746AT-83 with alternatives