1N746ACRL2 vs 1N746A.TR feature comparison

1N746ACRL2 Motorola Mobility LLC

Buy Now Datasheet

1N746A.TR Texas Instruments

Buy Now Datasheet
Obsolete Transferred
MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
DO-35
O-LALF-W2 O-LALF-W2
2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-204AH DO-35
O-LALF-W2 O-LALF-W2
1 1
2 2
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified Not Qualified
3.3 V 3.3 V
NO NO
ZENER ZENER
WIRE WIRE
AXIAL AXIAL
2% 5%
20 mA 20 mA
2 2
No
24 Ω
e0
175 °C
10 µA
Tin/Lead (Sn/Pb)

Compare 1N746ACRL2 with alternatives