1N746A
vs
BZQ5226B_R1_10001
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Not Recommended
Ihs Manufacturer
MICROSEMI CORP
PAN JIT INTERNATIONAL INC
Part Package Code
DO-7
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
O-LELF-R2
Pin Count
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
24 Ω
28 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
56
1
Knee Impedance-Max
1600 Ω
Reverse Current-Max
25 µA
Reverse Test Voltage
1 V
Compare 1N746A with alternatives
Compare BZQ5226B_R1_10001 with alternatives