1N746A vs 1N746 feature comparison

1N746A Cobham Semiconductor Solutions

Buy Now Datasheet

1N746 American Power Devices Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AEROFLEX/METELICS INC AMERICAN POWER DEVICES INC
Part Package Code DO-35
Package Description HERMETIC SEALED PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5% 10%
Working Test Current 20 mA 20 mA
Base Number Matches 56 33
Dynamic Impedance-Max 28 Ω
Operating Temperature-Max 175 °C

Compare 1N746A with alternatives