1N738AE3
vs
JANTXV1N4489US
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
O-XALF-W2
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
1.5 W
Reference Voltage-Nom
100 V
100 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Voltage Tol-Max
5%
5%
Working Test Current
1 mA
2.5 mA
Base Number Matches
1
7
Pbfree Code
No
Rohs Code
No
Pin Count
2
Additional Feature
METALLURGICALLY BONDED
JESD-609 Code
e0
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Terminal Finish
TIN LEAD
Compare 1N738AE3 with alternatives
Compare JANTXV1N4489US with alternatives