1N738A(DO7)E3 vs 1N4489TRLEADFREE feature comparison

1N738A(DO7)E3 Microsemi Corporation

Buy Now Datasheet

1N4489TRLEADFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP CENTRAL SEMICONDUCTOR CORP
Package Description O-XALF-W2 O-PALF-W2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-7 DO-41
JESD-30 Code O-XALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 1.5 W
Reference Voltage-Nom 100 V 100 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 1 mA 2.5 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Dynamic Impedance-Max 250 Ω
JESD-609 Code e3
Knee Impedance-Max 3100 Ω
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Reverse Current-Max 0.05 µA
Reverse Test Voltage 80 V
Terminal Finish MATTE TIN

Compare 1N738A(DO7)E3 with alternatives

Compare 1N4489TRLEADFREE with alternatives