1N730
vs
1N730E3
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
AMERICAN POWER DEVICES INC
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
98 Ω
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
0.25 W
0.25 W
Reference Voltage-Nom
47 V
47 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tol-Max
10%
10%
Working Test Current
4 mA
4 mA
Base Number Matches
5
1
Package Description
O-XALF-W2
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N730 with alternatives
Compare 1N730E3 with alternatives