1N6942UTK3CS vs JAN1N6942UTK3CS feature comparison

1N6942UTK3CS Microchip Technology Inc

Buy Now Datasheet

JAN1N6942UTK3CS Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code compliant unknown
Factory Lead Time 52 Weeks
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.46 V 0.46 V
JESD-30 Code S-CSSO-G1 S-CSSO-G1
Non-rep Pk Forward Current-Max 2000 A 2000 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 150 A 150 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 45 V 45 V
Reverse Current-Max 5000 µA 5000 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
JESD-609 Code e0
Qualification Status Not Qualified
Reference Standard MIL-19500
Terminal Finish Tin/Lead (Sn/Pb)

Compare 1N6942UTK3CS with alternatives

Compare JAN1N6942UTK3CS with alternatives