1N6841
vs
SDS10045JDAZKU
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SOLITRON DEVICES INC
Package Description
CERAMIC, SMD0.5, 3 PIN
Reach Compliance Code
compliant
unknown
Factory Lead Time
35 Weeks
Samacsys Manufacturer
Microchip
Application
GENERAL PURPOSE
POWER
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-CBCC-N3
R-MSFM-P3
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
200 A
260 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Output Current-Max
10 A
10 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
45 V
Surface Mount
YES
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
PIN/PEG
Terminal Position
BOTTOM
SINGLE
Base Number Matches
2
1
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1N6841 with alternatives
Compare SDS10045JDAZKU with alternatives