1N6768
vs
JANTXV1N6768
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
HERMETIC SEALED, METAL, TO-257AA, 3 PIN
|
HERMETIC SEALED, METAL, TO-257AA, 3 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Application |
EFFICIENCY
|
EFFICIENCY
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
TO-257AA
|
TO-257AA
|
JESD-30 Code |
R-MSFM-P3
|
R-MSFM-P3
|
JESD-609 Code |
e0
|
|
Non-rep Pk Forward Current-Max |
60 A
|
60 A
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Output Current-Max |
8 A
|
8 A
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reverse Recovery Time-Max |
0.035 µs
|
0.035 µs
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
8
|
2
|
Part Package Code |
|
TO-257AA
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Reference Standard |
|
MIL-19500/644
|
|
|
|
Compare 1N6768 with alternatives
Compare JANTXV1N6768 with alternatives