1N6760 vs UF4001-E3/73 feature comparison

1N6760 Compensated Devices Inc

Buy Now Datasheet

UF4001-E3/73 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer COMPENSATED DEVICES INC VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED FREE WHEELING DIODE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-XALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 80 V 50 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 30 A
Number of Phases 1
Reverse Recovery Time-Max 0.05 µs

Compare UF4001-E3/73 with alternatives