1N6760
vs
1N3957GP-E3/73
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Not Recommended
Ihs Manufacturer
COMPENSATED DEVICES INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
unknown
Additional Feature
METALLURGICALLY BONDED
FREE WHEELING DIODE, HIGH RELIABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-41
DO-204AL
JESD-30 Code
O-XALF-W2
O-PALF-W2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
80 V
1000 V
Surface Mount
NO
NO
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
3
2
Rohs Code
Yes
Factory Lead Time
8 Weeks
Application
GENERAL PURPOSE
Forward Voltage-Max (VF)
1 V
Non-rep Pk Forward Current-Max
30 A
Number of Phases
1
Reverse Recovery Time-Max
2 µs
Compare 1N3957GP-E3/73 with alternatives