1N6658R vs JANTXV1N6658R feature comparison

1N6658R Microchip Technology Inc

Buy Now Datasheet

JANTXV1N6658R Microchip Technology Inc

Buy Now
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TO-254, 3 PIN ISOLATED TO-254AA, 3 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 35 Weeks 35 Weeks
Application ULTRA FAST RECOVERY ULTRA FAST RECOVERY POWER
Configuration COMMON CATHODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code S-MSFM-P3 S-XSFM-P3
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 250 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Output Current-Max 10 A 15 A
Package Body Material METAL UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 150 V 150 V
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 4 1
Case Connection ISOLATED
Operating Temperature-Max 200 °C
Reference Standard MIL-19500/616B

Compare 1N6658R with alternatives

Compare JANTXV1N6658R with alternatives