1N6643 vs JAN1N6643US feature comparison

1N6643 Cobham PLC

Buy Now Datasheet

JAN1N6643US Compensated Devices Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COBHAM PLC COMPENSATED DEVICES INC
Package Description HERMETIC SEALED GLASS PACKAGE-2 SURFACEMOUNT PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 O-XELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Output Current-Max 0.3 A 0.3 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.006 µs 0.006 µs
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 13 12
Additional Feature METALLURGICALLY BONDED
Application GENERAL PURPOSE
Number of Phases 1
Reference Standard MIL-19500/578E

Compare 1N6643 with alternatives