1N6642D1A-JQRS.L1DM vs 1N6642CSM-JQRS.SEM feature comparison

1N6642D1A-JQRS.L1DM TT Electronics Resistors

Buy Now Datasheet

1N6642CSM-JQRS.SEM TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description HERMETIC SEALED, CERAMIC, DLCC1 VARIANT A, 2 PIN R-CDSO-N3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-CBCC-N2 R-CDSO-N3
JESD-609 Code e4
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.3 A 0.3 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Terminal Finish GOLD
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM DUAL
Base Number Matches 2 2
Power Dissipation-Max 0.385 W

Compare 1N6642D1A-JQRS.L1DM with alternatives

Compare 1N6642CSM-JQRS.SEM with alternatives