1N6642D1A-JQRS.L1DM
vs
1N6642CSM-JQRS.CVP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
SEMELAB LTD
Package Description
HERMETIC SEALED, CERAMIC, DLCC1 VARIANT A, 2 PIN
R-CDSO-N3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-CBCC-N2
R-CDSO-N3
JESD-609 Code
e4
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.3 A
0.3 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
75 V
75 V
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
YES
YES
Terminal Finish
GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
BOTTOM
DUAL
Base Number Matches
2
2
Pin Count
3
Power Dissipation-Max
0.385 W
Compare 1N6642D1A-JQRS.L1DM with alternatives
Compare 1N6642CSM-JQRS.CVP with alternatives