1N6624US vs 1N6624U feature comparison

1N6624US Microchip Technology Inc

Buy Now Datasheet

1N6624U Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SENSITRON SEMICONDUCTOR
Package Description HERMETIC SEALED, GLASS, D-5A, 2 PIN O-LELF-R2
Reach Compliance Code compliant compliant
Factory Lead Time 24 Weeks
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 900 V 900 V
Reverse Recovery Time-Max 0.06 µs 0.05 µs
Surface Mount YES YES
Technology AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 5 11
Pbfree Code No
Part Package Code MELF
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Date Of Intro 1997-01-01
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 1.6 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 20 A

Compare 1N6624US with alternatives

Compare 1N6624U with alternatives