1N6611
vs
HLMP-8505-OPTION-100
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROPAC INDUSTRIES INC
|
BROADCOM LTD
|
Package Description |
TO-46, 2 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
GREEN
|
HIGH PERFORMANCE GREEN
|
Color@Wavelength |
Green
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.035 A
|
0.03 A
|
Forward Voltage-Max |
3 V
|
|
Infrared Range |
NO
|
|
JESD-609 Code |
e0
|
|
Lens Type |
CLEAR
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Overall Height |
6.6 mm
|
|
Packing Method |
BULK
|
|
Peak Wavelength |
570 nm
|
|
Shape |
ROUND
|
ROUND
|
Size |
4.83 mm
|
5 mm
|
Surface Mount |
NO
|
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
1.27 mm
|
|
Base Number Matches |
4
|
1
|
Optoelectronic Device Type |
|
SINGLE COLOR LED
|
|
|
|
Compare 1N6611 with alternatives
Compare HLMP-8505-OPTION-100 with alternatives