1N6611 vs HLMP-3519-OPTION-010 feature comparison

1N6611 Avago Technologies

Buy Now Datasheet

HLMP-3519-OPTION-010 Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.B
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature IC COMPATIBLE
Color GREEN HIGH PERFORMANCE GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.035 A 0.03 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -65 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Base Number Matches 3 1
Rohs Code Yes
JESD-609 Code e1
Size 5 mm
T-code T-1 3/4
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare 1N6611 with alternatives

Compare HLMP-3519-OPTION-010 with alternatives