1N6540 vs BAV99_R2_00001 feature comparison

1N6540 Microchip Technology Inc

Buy Now Datasheet

BAV99_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC PANJIT INTERNATIONAL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.70
Factory Lead Time 24 Weeks
Application ULTRA FAST RECOVERY GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.8 V 0.715 V
JESD-30 Code O-LALF-W2 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 2 3
Output Current-Max 1 A 0.15 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 800 V 100 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.075 µs 0.004 µs
Surface Mount NO YES
Terminal Finish TIN LEAD TIN
Terminal Form WIRE GULL WING
Terminal Position AXIAL DUAL
Base Number Matches 2 1
Package Description SOT-23, 3 PIN
Pin Count 3
Samacsys Manufacturer PANJIT
JEDEC-95 Code TO-236AB
Non-rep Pk Forward Current-Max 4 A
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.25 W

Compare 1N6540 with alternatives

Compare BAV99_R2_00001 with alternatives