1N6511
vs
JAN1N6511
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SERTECH LABORATORIES INC
Package Description
HERMETIC SEALED, CERAMIC, DIP-14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
22 Weeks
Breakdown Voltage-Min
75 V
Configuration
SEPARATE, 7 ELEMENTS
SEPARATE, 7 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-CDIP-T14
R-PDIP-T14
JESD-609 Code
e0
Number of Elements
7
7
Number of Terminals
14
14
Operating Temperature-Max
175 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.6 W
0.6 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
65 V
Reverse Current-Max
0.025 µA
Reverse Recovery Time-Max
0.005 µs
Reverse Test Voltage
20 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
5
1
Breakdown Voltage-Max
75 V
Reference Standard
MIL-19500/474E
Compare 1N6511 with alternatives
Compare JAN1N6511 with alternatives