1N6492 vs 1N6492-JQRS.L3D feature comparison

1N6492 Microchip Technology Inc

Buy Now Datasheet

1N6492-JQRS.L3D TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMELAB LTD
Package Description HERMETIC SEALED, TO-39, 3 PIN O-MBCY-W3
Reach Compliance Code compliant unknown
Factory Lead Time 35 Weeks
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application EFFICIENCY GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.92 V
JEDEC-95 Code TO-205AF TO-205AF
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1.2 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 45 V
Reverse Current-Max 2000 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG WIRE
Terminal Position UPPER BOTTOM
Base Number Matches 4 2
Part Package Code BCY
Pin Count 2
ECCN Code EAR99

Compare 1N6492 with alternatives

Compare 1N6492-JQRS.L3D with alternatives