1N6489USE3 vs JANTX1N4489C feature comparison

1N6489USE3 Microchip Technology Inc

Buy Now Datasheet

JANTX1N4489C Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 28 Weeks 28 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 8 Ω
JESD-30 Code O-LELF-R2 O-LALF-W2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Reference Voltage-Nom 4.7 V 100 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 5% 2%
Working Test Current 53 mA 2.5 mA
Base Number Matches 2 3
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
JEDEC-95 Code DO-41
Operating Temperature-Min -65 °C
Qualification Status Qualified
Reference Standard MIL-19500

Compare 1N6489USE3 with alternatives

Compare JANTX1N4489C with alternatives