1N6489
vs
JAN1N4489
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
UNITRODE CORP
Reach Compliance Code
unknown
unknown
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Reference Voltage-Nom
4.7 V
100 V
Technology
ZENER
ZENER
Voltage Tol-Max
5%
5%
Working Test Current
304 mA
2.5 mA
Base Number Matches
6
9
Case Connection
ISOLATED
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
3100 Ω
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
MIL-19500/406
Reverse Current-Max
0.25 µA
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Compare JAN1N4489 with alternatives