1N6487E3 vs JAN1N4487 feature comparison

1N6487E3 Microsemi Corporation

Buy Now Datasheet

JAN1N4487 Semtech Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP SEMTECH CORP
Package Description O-LALF-W2 HERMETIC SEALED, G99, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 9 Ω 160 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Reference Voltage-Nom 3.9 V 82 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 64 mA 3 mA
Base Number Matches 1 2
Pin Count 2
Qualification Status Qualified
Reference Standard MIL-19500/406

Compare 1N6487E3 with alternatives

Compare JAN1N4487 with alternatives