1N6487DUSE3 vs MXSMAJ6487DE3 feature comparison

1N6487DUSE3 Microsemi Corporation

Buy Now Datasheet

MXSMAJ6487DE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-LELF-R2 R-PDSO-C2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Reference Voltage-Nom 3.9 V 3.9 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND C BEND
Terminal Position END DUAL
Voltage Tol-Max 1% 1%
Working Test Current 64 mA 64 mA
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DO-214BA
Pin Count 2
JEDEC-95 Code DO-214BA
JESD-609 Code e3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare 1N6487DUSE3 with alternatives

Compare MXSMAJ6487DE3 with alternatives