1N6480 vs BYM10-200HE3/96 feature comparison

1N6480 International Semiconductor Inc

Buy Now Datasheet

BYM10-200HE3/96 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC VISHAY SEMICONDUCTORS
Part Package Code DO-213AB DO-213AB
Package Description DO-213AB, 2 PIN O-PELF-R2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Category CO2 Kg 8.8 8.54
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-LELF-R2 O-PELF-R2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 2 2
Pbfree Code Yes
parentfamilyid 71987080
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2015-12-17
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Qualifications AEC-Q101
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Reference Standard AEC-Q101
Terminal Finish MATTE TIN

Compare 1N6480 with alternatives

Compare BYM10-200HE3/96 with alternatives