1N6478-E3/96
vs
CLLR1-04TR
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code |
DO-213AB
|
MELF
|
Package Description |
O-PELF-R2
|
LEADLESS, PLASTIC, MELF-2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
FREE WHEELING DIODE, HIGH RELIABILITY
|
HIGH RELIABILITY
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
|
JEDEC-95 Code |
DO-213AB
|
|
JESD-30 Code |
O-PELF-R2
|
O-PELF-R2
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
30 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
250
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
50 V
|
400 V
|
Reverse Current-Max |
10 µA
|
|
Reverse Test Voltage |
50 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 1N6478-E3/96 with alternatives
Compare CLLR1-04TR with alternatives