1N6476US vs JANTXV1N6476US feature comparison

1N6476US Semtech Corporation

Buy Now Datasheet

JANTXV1N6476US Micross Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SEMTECH CORP MICROSS COMPONENTS
Package Description HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 18 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-N2 O-LELF-N2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form NO LEAD NO LEAD
Terminal Position END END
Base Number Matches 4 1
Breakdown Voltage-Min 54 V
Breakdown Voltage-Nom 54 V
Case Connection ISOLATED
Clamping Voltage-Max 78.5 V
Non-rep Peak Rev Power Dis-Max 1500 W
Power Dissipation-Max 3 W
Reference Standard MIL-19500/552C
Rep Pk Reverse Voltage-Max 51.6 V

Compare 1N6476US with alternatives

Compare JANTXV1N6476US with alternatives