1N6476US vs 1N6476US feature comparison

1N6476US Micross Components

Buy Now Datasheet

1N6476US Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Factory Lead Time 27 Weeks 21 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-N2 R-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND RECTANGULAR
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form NO LEAD WRAP AROUND
Terminal Position END END
Base Number Matches 6 4
Rohs Code No
Package Description HERMETICALLY SEALED, GLASS, D-5C, MELF-2
Breakdown Voltage-Min 54 V
Breakdown Voltage-Nom 54 V
Case Connection ISOLATED
Clamping Voltage-Max 78.5 V
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Power Dissipation-Max 3 W
Rep Pk Reverse Voltage-Max 51.6 V
Terminal Finish TIN LEAD

Compare 1N6476US with alternatives

Compare 1N6476US with alternatives