1N6475 vs P6KE56C feature comparison

1N6475 Bkc Semiconductors Inc

Buy Now Datasheet

P6KE56C Viking Tech Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer BKC SEMICONDUCTORS INC VIKING TECH CORP
Reach Compliance Code unknown unknown
Additional Feature TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Min 43.7 V 50.4 V
Breakdown Voltage-Nom 44 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 63.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 45.6 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 11 65
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 61.6 V
JEDEC-95 Code DO-15

Compare P6KE56C with alternatives