1N6475 vs 1N5648A feature comparison

1N6475 Voltage Multipliers Inc

Buy Now Datasheet

1N5648A ProTek Devices

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VOLTAGE MULTIPLIERS INC PROTEK DEVICES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 44 V
Clamping Voltage-Max 63.5 V 59.3 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0 e0
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 40 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 1 1
Additional Feature LOW IMPEDANCE
Breakdown Voltage-Max 45.2 V
Breakdown Voltage-Min 40.9 V
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code O-MALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N6475 with alternatives

Compare 1N5648A with alternatives