1N6470US vs JANTXV1N6470US feature comparison

1N6470US Micross Components

Buy Now Datasheet

JANTXV1N6470US Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROSS COMPONENTS MICROSEMI CORP
Reach Compliance Code unknown unknown
Factory Lead Time 27 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-N2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form NO LEAD WRAP AROUND
Terminal Position END END
Base Number Matches 6 1
Pbfree Code No
Rohs Code No
Part Package Code MELF
Package Description GLASS PACKAGE-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 6.5 V
Case Connection ISOLATED
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Power Dissipation-Max 3 W
Reference Standard MIL-19500/552C
Rep Pk Reverse Voltage-Max 6 V
Terminal Finish TIN LEAD

Compare 1N6470US with alternatives

Compare JANTXV1N6470US with alternatives