1N6462 vs P4KE6.8 feature comparison

1N6462 Voltage Multipliers Inc

Buy Now Datasheet

P4KE6.8 SEMIKRON

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VOLTAGE MULTIPLIERS INC SEMIKRON INTERNATIONAL
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 6.5 V 6.8 V
Clamping Voltage-Max 11 V 10.8 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 6 V 5.5 V
Surface Mount NO NO
Base Number Matches 9 53
Rohs Code Yes
Part Package Code DO-15
Package Description PLASTIC, DO-15, 2 PIN
Pin Count 2
Breakdown Voltage-Max 7.48 V
Breakdown Voltage-Min 6.12 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
JESD-609 Code e2
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Technology AVALANCHE
Terminal Finish TIN SILVER
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N6462 with alternatives

Compare P4KE6.8 with alternatives