1N6461 vs SA5.0T feature comparison

1N6461 Microsemi Corporation

Buy Now Datasheet

SA5.0T Crydom Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP CRYDOM INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2 O-PALF-W2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 3 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.15 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 300 V 5 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 9 2
Breakdown Voltage-Max 7.3 V
Breakdown Voltage-Min 6.4 V
JEDEC-95 Code DO-15
Non-rep Peak Rev Power Dis-Max 500 W
Power Dissipation-Max 3 W
Reference Standard UL RECOGNIZED

Compare SA5.0T with alternatives