1N6392 vs JANTX1N6392 feature comparison

1N6392 International Rectifier

Buy Now Datasheet

JANTX1N6392 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP MICROCHIP TECHNOLOGY INC
Part Package Code DO-5
Package Description HERMETIC SEALED, DO-5, 1 PIN DO-5, 1 PIN
Pin Count 1
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY REVERSE ENERGY TESTED
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.82 V
JEDEC-95 Code DO-203AB DO-5
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 1000 A 1000 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 60 A 60 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 45 V 45 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 9 5
JESD-609 Code e0
Operating Temperature-Min -55 °C
Reference Standard MIL-19500/554
Terminal Finish TIN LEAD

Compare 1N6392 with alternatives

Compare JANTX1N6392 with alternatives