1N6392 vs JANTX1N6392 feature comparison

1N6392 Vishay Intertechnologies

Buy Now Datasheet

JANTX1N6392 International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC INTERNATIONAL RECTIFIER CORP
Package Description HERMETIC SEALED, DO-5, 1 PIN
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY, FREE WHEELING DIODE FREE WHEELING DIODE
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-203AB DO-203AB
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 1000 A 9000 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 60 A 60 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 0.51 V
JESD-609 Code e0
Reference Standard MIL-19500/554
Rep Pk Reverse Voltage-Max 45 V
Reverse Current-Max 20000 µA
Terminal Finish TIN LEAD

Compare 1N6392 with alternatives

Compare JANTX1N6392 with alternatives