1N6382 vs JAN1N6142A feature comparison

1N6382 International Semiconductor Inc

Buy Now Datasheet

JAN1N6142A Micross Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC MICROSS COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 9.4 V 9.5 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 11.6 V 14.5 V
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-LALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 2
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 8 V 7.6 V
Reverse Current-Max 25 µA 100 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Nom 10 V
Reference Standard MIL-19500/516

Compare 1N6382 with alternatives

Compare JAN1N6142A with alternatives