1N6373-E3/54 vs 1N6373HE3_A/C feature comparison

1N6373-E3/54 Vishay Intertechnologies

Buy Now Datasheet

1N6373HE3_A/C Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant unknown
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Min 6 V
Breakdown Voltage-Nom 6 V
Case Connection ISOLATED
Clamping Voltage-Max 7.1 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 5 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare 1N6373-E3/54 with alternatives

Compare 1N6373HE3_A/C with alternatives