1N6357 vs SICT-8 feature comparison

1N6357 Littelfuse Inc

Buy Now Datasheet

SICT-8 Semicon Components Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC SEMICON COMPONENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDANCE
Breakdown Voltage-Min 9.4 V 9.4 V
Breakdown Voltage-Nom 9.4 V 9.4 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 11.5 V 11.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-13
JESD-30 Code O-MALF-W2 O-XALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 8 V 8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Rohs Code No
Package Description O-XALF-W2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 25 µA

Compare 1N6357 with alternatives

Compare SICT-8 with alternatives