1N6340BD2B-JQRS.GBDM
vs
1N6340BD2A-JQRS.XRAY
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
R-CDSO-N2
R-CDSO-N2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-CDSO-N2
R-CDSO-N2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
47 V
47 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
2.7 mA
2.7 mA
Base Number Matches
2
2
Compare 1N6340BD2B-JQRS.GBDM with alternatives
Compare 1N6340BD2A-JQRS.XRAY with alternatives