1N6337BD2A-JQRS.DA
vs
BZT52C36
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
R-CDSO-N2
SOD-123, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-CDSO-N2
R-PDSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
36 V
36 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
NO LEAD
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5.56%
Working Test Current
3.4 mA
2 mA
Base Number Matches
2
26
Rohs Code
Yes
Dynamic Impedance-Max
90 Ω
Knee Impedance-Max
350 Ω
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
MIL-STD-202
Reverse Current-Max
0.1 µA
Reverse Test Voltage
25.2 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Temp Coeff-Max
37.4 mV/°C
Compare 1N6337BD2A-JQRS.DA with alternatives