1N6336US vs JANTXV1N6336US feature comparison

1N6336US Bkc Semiconductors Inc

Buy Now Datasheet

JANTXV1N6336US Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BKC SEMICONDUCTORS INC MICROSEMI CORP
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2 O-XELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material METAL UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 33 V 33 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 3.8 mA 3.8 mA
Base Number Matches 5 1
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Operating Temperature-Min -65 °C
Reference Standard MIL-19500/533F

Compare 1N6336US with alternatives

Compare JANTXV1N6336US with alternatives