1N6334US vs JAN1N6334US feature comparison

1N6334US Microsemi Corporation

Buy Now Datasheet

JAN1N6334US Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, B, D-5D, 2 PIN MELF-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 27 Ω 27 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 27 V 27 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 4.6 mA 4.6 mA
Base Number Matches 6 1
Knee Impedance-Max 500 Ω
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard MIL-19500
Reverse Current-Max 0.05 µA
Reverse Test Voltage 21 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N6334US with alternatives

Compare JAN1N6334US with alternatives