1N6334BD2B.GRPB vs MLL4711T3 feature comparison

1N6334BD2B.GRPB TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

MLL4711T3 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD MOTOROLA INC
Package Description R-CDSO-N2 O-LELF-N2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-CDSO-N2 O-LELF-N2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 27 V 27 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL END
Voltage Tol-Max 5% 5%
Working Test Current 4.6 mA 0.05 mA
Base Number Matches 1 1
Part Package Code DO-34
Manufacturer Package Code CASE 362-03
Case Connection ISOLATED

Compare 1N6334BD2B.GRPB with alternatives

Compare MLL4711T3 with alternatives