1N6334BD2B-JQRS vs BZT52C30-E3-08 feature comparison

1N6334BD2B-JQRS TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

BZT52C30-E3-08 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD VISHAY INTERTECHNOLOGY INC
Package Description R-CDSO-N2 SOD-123, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-CDSO-N2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 27 V 30 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 4.6 mA 2 mA
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Dynamic Impedance-Max 80 Ω
JESD-609 Code e3
Knee Impedance-Max 250 Ω
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 0.1 µA
Reverse Test Voltage 22.5 V
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 10
Voltage Temp Coeff-Max 1 mV/°C

Compare 1N6334BD2B-JQRS with alternatives

Compare BZT52C30-E3-08 with alternatives