1N6334BD2A-JQRS.SEM vs TCLLZ5254B feature comparison

1N6334BD2A-JQRS.SEM TT Electronics Resistors

Buy Now Datasheet

TCLLZ5254B Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description R-CDSO-N2 O-LELF-R2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-CDSO-N2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 27 V 27 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 5% 5%
Working Test Current 4.6 mA 4.6 mA
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-213AC
Pin Count 2
Case Connection ISOLATED
Dynamic Impedance-Max 41 Ω
JEDEC-95 Code DO-213AC
JESD-609 Code e3
Peak Reflow Temperature (Cel) 250
Terminal Finish MATTE TIN

Compare 1N6334BD2A-JQRS.SEM with alternatives

Compare TCLLZ5254B with alternatives