1N6325BD2B.GRPC vs TMM5261B feature comparison

1N6325BD2B.GRPC TT Electronics Resistors

Buy Now Datasheet

TMM5261B STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC STMICROELECTRONICS
Package Description R-CDSO-N2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-CDSO-N2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 11 V 47 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 2.7 mA
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Case Connection ISOLATED
Dynamic Impedance-Max 105 Ω
JESD-609 Code e0
Knee Impedance-Max 1000 Ω
Reverse Current-Max 0.1 µA
Terminal Finish TIN LEAD
Voltage Temp Coeff-Max 44.65 mV/°C

Compare 1N6325BD2B.GRPC with alternatives

Compare TMM5261B with alternatives