1N6324BD2A.XRAY
vs
1N6317BD2B.GRPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
TT ELECTRONICS PLC
Package Description
R-CDSO-N2
R-CDSO-N2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-CDSO-N2
R-CDSO-N2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
10 V
5.1 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
2
2
Compare 1N6324BD2A.XRAY with alternatives
Compare 1N6317BD2B.GRPB with alternatives